
BK1-MDP-2-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-2-R |
Description | FUSE CERAMIC 2A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 8.8 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,46340 € | 46,34 € |
| 250 | 0,41656 € | 104,14 € |
| 500 | 0,38416 € | 192,08 € |
| 1.000 | 0,35418 € | 354,18 € |
| 5.000 | 0,29271 € | 1.463,55 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



