
BK1-MDP-8-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-8-R |
Description | FUSE CERAMIC 8A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 125.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0161 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,45970 € | 45,97 € |
| 250 | 0,41324 € | 103,31 € |
| 500 | 0,38112 € | 190,56 € |
| 1.000 | 0,35137 € | 351,37 € |
| 5.000 | 0,29039 € | 1.451,95 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



