Direct



BK1/MCRW2.5A | |
|---|---|
DigiKey Part Number | 283-2077-ND |
Manufacturer | |
Manufacturer Product Number | BK1/MCRW2.5A |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BK1/MCRW2.5A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.5 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.041 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 025102.5MXL | Littelfuse Inc. | 2.365 | F2321-ND | 0,96000 € | Direct |


