Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025102.5MXL

DigiKey Part Number
F2321-ND
Manufacturer
Manufacturer Product Number
025102.5MXL
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025102.5MXL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.721
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
50,75600 €3,78 €
100,69800 €6,98 €
500,57920 €28,96 €
1000,53440 €53,44 €
2500,48032 €120,08 €
5000,44292 €221,46 €
1.0000,40830 €408,30 €
5.0000,35584 €1.779,20 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €