


BK1/GMA-300-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMA-300-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-300-R |
Description | FUSE GLASS 300MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.019 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.906 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235.300HXP | Littelfuse Inc. | 216 | F2671-ND | 1,26000 € | Direct |
| 0235.300MXP | Littelfuse Inc. | 1.958 | F4717-ND | 1,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,97400 € | 4,87 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,68700 € | 68,70 € |
| 250 | 0,61744 € | 154,36 € |
| 500 | 0,56936 € | 284,68 € |
| 1.000 | 0,52481 € | 524,81 € |
| 5.000 | 0,43344 € | 2.167,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

