


0235.300MXP | |
|---|---|
DigiKey Part Number | F4717-ND |
Manufacturer | |
Manufacturer Product Number | 0235.300MXP |
Description | FUSE GLASS 300MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.03215 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,65080 € | 32,54 € |
| 100 | 0,60050 € | 60,05 € |
| 250 | 0,53972 € | 134,93 € |
| 500 | 0,49768 € | 248,84 € |
| 1.000 | 0,45874 € | 458,74 € |
| 5.000 | 0,40454 € | 2.022,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |














