Direct
Direct
Similar
Similar
Similar



BK/S505-V-6.3-R | |
|---|---|
DigiKey Part Number | 283-3880-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-V-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 111.0 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0102 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-S505SC-6.3-R | Eaton - Electronics Division | 200 | 283-BK-S505SC-6.3-R-ND | 2,07000 € | Direct |
| 021506.3MXESPP | Littelfuse Inc. | 885 | F3588-ND | 0,88000 € | Direct |
| 021506.3MRET1P | Littelfuse Inc. | 1.000 | F10756CT-ND | 3,42000 € | Similar |
| 021506.3MRET5P | Littelfuse Inc. | 0 | 021506.3MRET5P-ND | 1,99311 € | Similar |
| 021506.3MXEP | Littelfuse Inc. | 980 | F3480-ND | 2,75000 € | Similar |




