


BK-S505SC-6.3-R | |
|---|---|
DigiKey Part Number | 283-BK-S505SC-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505SC-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 111.0 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0102 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,57700 € | 15,77 € |
| 50 | 1,30900 € | 65,45 € |
| 100 | 1,20760 € | 120,76 € |
| 300 | 1,06213 € | 318,64 € |
| 500 | 1,00026 € | 500,13 € |
| 1.000 | 0,92169 € | 921,69 € |
| 5.000 | 0,76042 € | 3.802,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

