Direct
Similar
Similar



BK/S504-200MA | |
|---|---|
DigiKey Part Number | BK/S504-200MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/S504-200MA |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.078 |
Mounting Type Requires Holder | Approval Agency BSI, IMQ, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-200-R | Eaton - Electronics Division | 64 | 283-3057-ND | 1,25000 € | Direct |
| 0218.200HXP | Littelfuse Inc. | 529 | F2412-ND | 1,95000 € | Similar |
| 0218.200MXP | Littelfuse Inc. | 1.201 | F1738-ND | 1,87000 € | Similar |



