Direct
Similar
Similar
Similar



BK/S504-1A | |
|---|---|
DigiKey Part Number | BK/S504-1A-ND |
Manufacturer | |
Manufacturer Product Number | BK/S504-1A |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 3.6 |
Mounting Type Requires Holder | Approval Agency BSI, IMQ, MITI, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.064 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-1-R | Eaton - Electronics Division | 359 | 283-2696-ND | 1,08000 € | Direct |
| 0213001.MXP | Littelfuse Inc. | 6.363 | F3084-ND | 1,27000 € | Similar |
| 0218001.MXP | Littelfuse Inc. | 5.196 | F1745-ND | 1,33000 € | Similar |
| 0239001.HXP | Littelfuse Inc. | 3.029 | F2702-ND | 1,32000 € | Similar |





