

BK/S501-V-3.15R | |
---|---|
DigiKey Part Number | 283-BK/S501-V-3.15R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-3.15R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 8.1 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.037 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 4,20510 € | 420,51 € |
Unit Price without VAT: | 4,20510 € |
---|---|
Unit Price with VAT: | 5,00407 € |