
02163.15MXEP | |
---|---|
DigiKey Part Number | F3609-ND |
Manufacturer | |
Manufacturer Product Number | 02163.15MXEP |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6.7 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0368 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,15000 € | 2,15 € |
5 | 1,78600 € | 8,93 € |
10 | 1,64800 € | 16,48 € |
50 | 1,36700 € | 68,35 € |
100 | 1,26110 € | 126,11 € |
250 | 1,13300 € | 283,25 € |
500 | 1,04436 € | 522,18 € |
1.000 | 0,96219 € | 962,19 € |
5.000 | 0,91527 € | 4.576,35 € |
Unit Price without VAT: | 2,15000 € |
---|---|
Unit Price with VAT: | 2,55850 € |