Direct



BK/S500-2.5-R | |
|---|---|
DigiKey Part Number | 283-2679-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 6.1 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.034 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021702.5MXP | Littelfuse Inc. | 3.594 | F4639-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,23920 € | 23,92 € |
| 300 | 0,21053 € | 63,16 € |
| 500 | 0,19836 € | 99,18 € |
| 1.000 | 0,18293 € | 182,93 € |
| 5.000 | 0,15133 € | 756,65 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |













