
021702.5MXP | |
|---|---|
DigiKey Part Number | F4639-ND |
Manufacturer | |
Manufacturer Product Number | 021702.5MXP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 021702.5MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 9.46 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0334 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,23772 € | 59,43 € |
| 500 | 0,21930 € | 109,65 € |
| 1.000 | 0,20222 € | 202,22 € |
| 5.000 | 0,16723 € | 836,15 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |















