BK/PCC-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 4.007
Unit Price: 2,75000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,55600 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,31792 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,51000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 163
Unit Price: 2,01000 €
Datasheet
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCC-2

DigiKey Part Number
283-2122-ND
Manufacturer
Manufacturer Product Number
BK/PCC-2
Description
FUSE BRD MT 2A 250VAC 450VDC RAD
Customer Reference
Detailed Description
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.2
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes