Direct



BK/PCB-3/4 | |
|---|---|
DigiKey Part Number | 283-2112-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCB-3/4 |
Description | FUSE BRD MNT 750MA 250VAC 450VDC |
Customer Reference | |
Detailed Description | 750 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.016 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |



