


BK/PCB-3/4-R | |
|---|---|
DigiKey Part Number | 283-2762-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCB-3/4-R |
Description | FUSE BRD MNT 750MA 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCB-3/4-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.016 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 5 | 2,92800 € | 14,64 € |
| 10 | 2,70000 € | 27,00 € |
| 50 | 2,23980 € | 111,99 € |
| 100 | 2,06600 € | 206,60 € |
| 300 | 1,81650 € | 544,95 € |
| 500 | 1,71034 € | 855,17 € |
| 1.000 | 1,57539 € | 1.575,39 € |
| 5.000 | 1,33086 € | 6.654,30 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |


