


BK/MDL-6-1/4-R | |
|---|---|
DigiKey Part Number | 283-2753-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-6-1/4-R |
Description | FUSE GLASS 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 38.7 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,67640 € | 33,82 € |
| 100 | 0,62410 € | 62,41 € |
| 300 | 0,54917 € | 164,75 € |
| 500 | 0,51730 € | 258,65 € |
| 1.000 | 0,47686 € | 476,86 € |
| 5.000 | 0,39391 € | 1.969,55 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |















