


MDL-6-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDL-6-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-6-1/4-R |
Description | FUSE GLASS 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 38.7 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,56000 € | 22,80 € |
| 10 | 4,20800 € | 42,08 € |
| 15 | 4,01467 € | 60,22 € |
| 25 | 3,78320 € | 94,58 € |
| 35 | 3,63800 € | 127,33 € |
| 50 | 3,48980 € | 174,49 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

