Direct
Direct



BK/MDL-4/10 | |
|---|---|
DigiKey Part Number | 283-2170-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-4/10 |
Description | FUSE GLASS 400MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Obsolete | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-4/10-R | Eaton - Electronics Division | 890 | 283-3861-ND | 1,99000 € | Direct |
| MDL-4/10-R | Eaton - Electronics Division | 5 | 283-MDL-4/10-R-ND | 3,12800 € | Direct |










