


BK/MDL-4/10-R | |
|---|---|
DigiKey Part Number | 283-3861-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-4/10-R |
Description | FUSE GLASS 400MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,64800 € | 8,24 € |
| 10 | 1,52000 € | 15,20 € |
| 50 | 1,26100 € | 63,05 € |
| 100 | 1,16320 € | 116,32 € |
| 300 | 1,02310 € | 306,93 € |
| 500 | 0,96354 € | 481,77 € |
| 1.000 | 0,88787 € | 887,87 € |
| 5.000 | 0,73257 € | 3.662,85 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |











