Parametric Equivalent
Parametric Equivalent



BK/MDA-BV-25-R | |
|---|---|
DigiKey Part Number | 283-BK/MDA-BV-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-BV-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC |
Part Status Active | Melting I²t 734.69 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0031 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-V-25-R | Eaton - Electronics Division | 0 | 283-3854-ND | 3,60000 € | Parametric Equivalent |
| MDA-V-25-R | Eaton - Electronics Division | 4 | 283-MDA-V-25-R-ND | 10,90750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,83450 € | 783,45 € |
| Unit Price without VAT: | 7,83450 € |
|---|---|
| Unit Price with VAT: | 9,32306 € |



