25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-V-25-R

DigiKey Part Number
283-MDA-V-25-R-ND
Manufacturer
Manufacturer Product Number
MDA-V-25-R
Description
FUSE CERM 25A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA AC, 10kA DC
Part Status
Active
Melting I²t
734.69
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.00305 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
410,99250 €43,97 €
810,14375 €81,15 €
129,67667 €116,12 €
209,11800 €182,36 €
288,76714 €245,48 €
408,40950 €336,38 €
Manufacturers Standard Package
Unit Price without VAT:10,99250 €
Unit Price with VAT:13,08108 €