Direct
Direct
Similar
Similar
Similar
Similar



BK/MDA-15 | |
|---|---|
DigiKey Part Number | 283-2310-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-15 |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 750A |
Packaging Bulk | Melting I²t 206.2 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.00543 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-15-R | Eaton - Electronics Division | 0 | 283-2724-ND | 1,81000 € | Direct |
| MDA-15-R | Eaton - Electronics Division | 0 | 283-MDA-15-R-ND | 3,67600 € | Direct |
| 0326015.MXDP | Littelfuse Inc. | 1.260 | 0326015.MXDP-ND | 2,65000 € | Direct |
| 0326015.HXP | Littelfuse Inc. | 8.174 | F2649-ND | 2,40000 € | Similar |
| 0326015.MXCCP | Littelfuse Inc. | 0 | 0326015.MXCCP-ND | 1,77034 € | Similar |











