
0326015.MXDP | |
|---|---|
DigiKey Part Number | 0326015.MXDP-ND |
Manufacturer | |
Manufacturer Product Number | 0326015.MXDP |
Description | FUSE CERM 15A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 500A DC | |
Melting I²t | 760.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,02000 € | 10,10 € |
| 10 | 1,86300 € | 18,63 € |
| 50 | 1,54520 € | 77,26 € |
| 100 | 1,42540 € | 142,54 € |
| 250 | 1,28056 € | 320,14 € |
| 500 | 1,18030 € | 590,15 € |
| 1.000 | 1,08734 € | 1.087,34 € |
| 5.000 | 1,04825 € | 5.241,25 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |













