Direct
Direct
Direct
Direct
Direct



BK/MDA-1-6/10 | |
|---|---|
DigiKey Part Number | 283-2296-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-1-6/10 |
Description | FUSE CERAMIC 1.6A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-1-6/10-R | Eaton - Electronics Division | 0 | 283-BK/MDA-1-6/10-R-ND | 3,75910 € | Direct |
| MDA-1-6/10-R | Eaton - Electronics Division | 0 | 283-MDA-1-6/10-R-ND | 5,92400 € | Direct |
| 0001.2526 | SCHURTER Inc. | 239 | 486-2480-ND | 4,81000 € | Direct |
| 032601.6HXP | Littelfuse Inc. | 90 | F2646-ND | 2,40000 € | Direct |
| 032601.6MXP | Littelfuse Inc. | 0 | 032601.6MXP-ND | 1,21056 € | Direct |












