Direct
Direct
Direct




MDA-1-6/10-R | |
|---|---|
DigiKey Part Number | 283-MDA-1-6/10-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-1-6/10-R |
Description | FUSE CERAMIC 1.6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 4.6 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2526 | SCHURTER Inc. | 189 | 486-2480-ND | 4,81000 € | Direct |
| 032601.6HXP | Littelfuse Inc. | 90 | F2646-ND | 2,40000 € | Direct |
| 032601.6MXP | Littelfuse Inc. | 0 | 032601.6MXP-ND | 1,21056 € | Direct |
| 032601.6VXP | Littelfuse Inc. | 0 | 032601.6VXP-ND | 8,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,92400 € | 29,62 € |
| Unit Price without VAT: | 5,92400 € |
|---|---|
| Unit Price with VAT: | 7,04956 € |



