BK/GMD-250MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.005
Unit Price: 1,48000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,25400 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,34800 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 88
Unit Price: 1,72000 €
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMD-250MA

DigiKey Part Number
BK/GMD-250MA-ND
Manufacturer
Manufacturer Product Number
BK/GMD-250MA
Description
FUSE GLASS 250MA 250VAC 5X20MM
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
0.4
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMD-250-REaton - Electronics Division0283-2908-ND1,94000 €Direct
0239.250MXPLittelfuse Inc.3.005F4734-ND1,48000 €Direct
0239.250TXPLittelfuse Inc.00239.250TXP-ND1,25400 €Direct
0239.250VXPLittelfuse Inc.0F10036-ND4,34800 €Direct
0218.250TXPLittelfuse Inc.88F4299-ND1,72000 €Similar
Obsolete
Marketplace Stock: 723 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

723In Stock
Ships from WEC