BK/GMA-1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 120
Unit Price: 0,67000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 442
Unit Price: 2,37000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.225
Unit Price: 0,57000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 573
Unit Price: 2,32000 €
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-1A

DigiKey Part Number
BK/GMA-1A-ND
Manufacturer
Manufacturer Product Number
BK/GMA-1A
Description
FUSE GLASS 1A 250VAC 5X20MM
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
0.48
Mounting Type
Requires Holder
Approval Agency
CCC, CSA, MITI, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.163 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMA-1-REaton - Electronics Division120283-2837-ND0,67000 €Direct
0034.3872SCHURTER Inc.442486-2564-ND2,37000 €Direct
0235001.MXPLittelfuse Inc.8.225F4722-ND0,57000 €Direct
0235001.VXPLittelfuse Inc.573F11036-ND2,32000 €Direct
Obsolete
Marketplace Stock: 6.122 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6.122In Stock
Ships from WEC