234(P), 235(P) Glass 1-3.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234(P), 235(P) Glass 1-3.5A
235 Series _Cartridge

0235001.MXP

DigiKey Part Number
F4722-ND
Manufacturer
Manufacturer Product Number
0235001.MXP
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.4675
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.153 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40200 €2,01 €
100,37100 €3,71 €
500,30820 €15,41 €
1000,28430 €28,43 €
2500,25560 €63,90 €
5000,23576 €117,88 €
1.0000,21738 €217,38 €
5.0000,17976 €898,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €