BK/GMA-100MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.128
Unit Price: 2,10000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,99000 €
Datasheet
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-100MA

DigiKey Part Number
BK/GMA-100MA-ND
Manufacturer
Manufacturer Product Number
BK/GMA-100MA
Description
FUSE GLASS 100MA 250VAC 5X20MM
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.0E-4
Approval Agency
CCC, CSA, MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 662 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

662In Stock
Ships from WEC