


0235.100VXP | |
|---|---|
DigiKey Part Number | 0235.100VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0235.100VXP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00312 |
Part Status Active | Approval Agency CE, CSA, K-MARK, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 8.4 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,77400 € | 23,87 € |
| Unit Price without VAT: | 4,77400 € |
|---|---|
| Unit Price with VAT: | 5,68106 € |












