


BK/GDC-4A | |
|---|---|
DigiKey Part Number | 283-BK/GDC-4A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-4A |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 40A |
Part Status Active | Melting I²t 71.8 |
Mounting Type Requires Holder | Approval Agency cULus, IMQ, MITI/JET |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0139 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-4-R | Eaton - Electronics Division | 1.214 | 283-2703-ND | 1,09000 € | Direct |
| 0034.3123 | SCHURTER Inc. | 7.871 | 486-1222-ND | 0,65000 € | Direct |
| 0218004.MXP | Littelfuse Inc. | 6.038 | F1747-ND | 1,34000 € | Direct |
| 0218004.VXP | Littelfuse Inc. | 6 | 0218004.VXP-ND | 6,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,69200 € | 8,46 € |
| 10 | 1,56100 € | 15,61 € |
| 50 | 1,29460 € | 64,73 € |
| 100 | 1,19440 € | 119,44 € |
| 300 | 1,05053 € | 315,16 € |
| 500 | 0,98938 € | 494,69 € |
| 1.000 | 0,91167 € | 911,67 € |
| 5.000 | 0,75218 € | 3.760,90 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |








