Direct
Direct
Similar
Similar
Similar



BK/GDA-200MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-200MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-200MA |
Description | FUSE CERAMIC 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.02 |
Mounting Type Requires Holder | Approval Agency CCC, CSA, IMQ, SEMKO, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S501-200-R | Eaton - Electronics Division | 0 | 283-3399-ND | 2,66000 € | Direct |
| 0216.200HXP | Littelfuse Inc. | 1.572 | F2359-ND | 2,06000 € | Direct |
| 0216.200MXP | Littelfuse Inc. | 426 | F6047-ND | 1,96000 € | Similar |
| 0216.200TXP | Littelfuse Inc. | 0 | 0216.200TXP-ND | 1,27970 € | Similar |
| 0216.200VXP | Littelfuse Inc. | 0 | 0216.200VXP-ND | 6,82400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,15400 € | 15,77 € |
| 10 | 2,91000 € | 29,10 € |
| 50 | 2,41380 € | 120,69 € |
| 100 | 2,22630 € | 222,63 € |
| 300 | 1,95730 € | 587,19 € |
| 500 | 1,84282 € | 921,41 € |
| 1.000 | 1,69735 € | 1.697,35 € |
| 5.000 | 1,44483 € | 7.224,15 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |









