


BK/S501-200-R | |
|---|---|
DigiKey Part Number | 283-3399-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-200-R |
Description | FUSE CERAMIC 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.02 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,22200 € | 11,11 € |
| 10 | 2,05100 € | 20,51 € |
| 50 | 1,70180 € | 85,09 € |
| 100 | 1,56980 € | 156,98 € |
| 300 | 1,38050 € | 414,15 € |
| 500 | 1,29996 € | 649,98 € |
| 1.000 | 1,19763 € | 1.197,63 € |
| 5.000 | 0,98758 € | 4.937,90 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |







