Direct
Direct



BK/C519-2-R | |
|---|---|
DigiKey Part Number | 283-3326-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-2-R |
Description | FUSE GLASS 2A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 60.256 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
DC Cold Resistance | 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,05100 € | 10,51 € |
| 50 | 0,87220 € | 43,61 € |
| 100 | 0,80460 € | 80,46 € |
| 300 | 0,70783 € | 212,35 € |
| 500 | 0,66672 € | 333,36 € |
| 1.000 | 0,61449 € | 614,49 € |
| 5.000 | 0,50738 € | 2.536,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |






