BK/C519-1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 102
Unit Price: 1,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.504
Unit Price: 0,86000 €
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C519-1A

DigiKey Part Number
283-2251-ND
Manufacturer
Manufacturer Product Number
BK/C519-1A
Description
FUSE GLASS 1A 250VAC 2AG
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
14.289
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Current Rating (Amps)
DC Cold Resistance
0.14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/C519-1-REaton - Electronics Division102283-3323-ND1,28000 €Direct
0229001.MXPLittelfuse Inc.1.504F1692-ND0,86000 €Similar
Obsolete
Marketplace Stock: 1.890 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.890In Stock
Ships from WEC