Similar
Similar
Similar
Similar



BK/C518S-4-R | |
|---|---|
DigiKey Part Number | 283-BK/C518S-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518S-4-R |
Description | FUSE GLASS 4A 250VAC 2AG |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Obsolete | Melting I²t 16.6 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.022 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0224004.DRT1UP | Littelfuse Inc. | 0 | 0224004.DRT1P-ND | 3,01570 € | Similar |
| 0224004.HXUP | Littelfuse Inc. | 0 | F2439-ND | 5,36000 € | Similar |
| 0224004.MXUP | Littelfuse Inc. | 0 | 0224004.MXP-ND | 2,43282 € | Similar |
| 0224004.VXUP | Littelfuse Inc. | 0 | 0224004.VXUP-ND | 4,04200 € | Similar |


