Parametric Equivalent
Direct

0224004.HXUP | |
|---|---|
DigiKey Part Number | F2439-ND |
Manufacturer | |
Manufacturer Product Number | 0224004.HXUP |
Description | FUSE GLASS 4A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224004.HXUP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.4 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 3,83200 € | 19,16 € |
| 10 | 3,53600 € | 35,36 € |
| 50 | 2,93280 € | 146,64 € |
| 100 | 2,70480 € | 270,48 € |
| 300 | 2,37730 € | 713,19 € |
| 500 | 2,23796 € | 1.118,98 € |
| 1.000 | 2,11726 € | 2.117,26 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |









