Direct
Direct
Direct
Similar
Similar
Similar
Similar



BK/C518-2A | |
|---|---|
DigiKey Part Number | 283-2365-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518-2A |
Description | FUSE GLASS 2A 250VAC 2AG |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 1.9 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.064 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C518-2-R | Eaton - Electronics Division | 13 | 283-BK/C518-2-R-ND | 0,90000 € | Direct |
| 0224002.MXP | Littelfuse Inc. | 987 | F4652-ND | 0,82000 € | Direct |
| 0224002.VXP | Littelfuse Inc. | 0 | 0224002.VXP-ND | 0,73200 € | Direct |
| 0224002.DRT1P | Littelfuse Inc. | 0 | 0224002.DRT1P-ND | 2,66533 € | Similar |
| 0224002.DRT2P | Littelfuse Inc. | 0 | 0224002.DRT2P-ND | 2,52869 € | Similar |






