


BK/C518-2-R | |
|---|---|
DigiKey Part Number | 283-BK/C518-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518-2-R |
Description | FUSE GLASS 2A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.064 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,53030 € | 53,03 € |
| 300 | 0,46663 € | 139,99 € |
| 500 | 0,43960 € | 219,80 € |
| 1.000 | 0,40525 € | 405,25 € |
| 5.000 | 0,33485 € | 1.674,25 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |






