Direct
Direct
Direct
Direct



BK/ABC-V-7 | |
|---|---|
DigiKey Part Number | BK/ABC-V-7-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-V-7 |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 73.2 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0183 Ohms |




