
0324007.HXP | |
|---|---|
DigiKey Part Number | F7935-ND |
Manufacturer | |
Manufacturer Product Number | 0324007.HXP |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324007.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 71.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0187 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,87000 € | 9,35 € |
| 10 | 1,72400 € | 17,24 € |
| 50 | 1,43040 € | 71,52 € |
| 100 | 1,31950 € | 131,95 € |
| 300 | 1,16037 € | 348,11 € |
| 500 | 1,09270 € | 546,35 € |
| 1.000 | 1,00671 € | 1.006,71 € |
| 5.000 | 0,96172 € | 4.808,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

