Similar
Similar
Similar




AGC-175/1000-R | |
|---|---|
DigiKey Part Number | 283-AGC-175/1000-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-175/1000-R |
Description | FUSE GLASS 175MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312.175HXP | Littelfuse Inc. | 184 | F2499-ND | 2,81000 € | Similar |
| 0312.175MXP | Littelfuse Inc. | 0 | 0312.175MXP-ND | 1,49716 € | Similar |
| 0312.175VXP | Littelfuse Inc. | 0 | 0312.175VXP-ND | 5,32600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,04800 € | 30,24 € |
| Unit Price without VAT: | 6,04800 € |
|---|---|
| Unit Price with VAT: | 7,19712 € |


