


ACE1V3225-510-R | |
|---|---|
DigiKey Part Number | 283-ACE1V3225-510-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-510-RCT-ND - Cut Tape (CT) 283-ACE1V3225-510-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-510-R |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 2.6 kOhms 200mA DCR 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 700mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 2.6 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT1210-510-2P-TL00 | TDK | 7.951 | 445-172389-1-ND | 1,38000 € | Parametric Equivalent |
| B82786C0513H002 | TDK | 2.398 | 495-B82786C0513H002CT-ND | 1,02000 € | Parametric Equivalent |
| CM1210B513R-1A | Laird-Signal Integrity Products | 9.007 | 240-CM1210B513R-1ACT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,37860 € | 37,86 € |
| 250 | 0,35020 € | 87,55 € |
| 500 | 0,33022 € | 165,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32963 € | 329,63 € |
| 2.000 | 0,31083 € | 621,66 € |
| 3.000 | 0,30035 € | 901,05 € |
| 5.000 | 0,28765 € | 1.438,25 € |
| 7.000 | 0,27959 € | 1.957,13 € |
| 10.000 | 0,27130 € | 2.713,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




