Parametric Equivalent
Direct
Direct
Direct




ABC-V-7-R | |
|---|---|
DigiKey Part Number | 283-ABC-V-7-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-V-7-R |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 109.33 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-V-7-R | Eaton - Electronics Division | 0 | 283-BK/ABC-V-7-R-ND | 4,37360 € | Parametric Equivalent |
| 0324007.HXP | Littelfuse Inc. | 85 | F7935-ND | 2,45000 € | Direct |
| 0324007.MXP | Littelfuse Inc. | 0 | 0324007.MXP-ND | 1,23620 € | Direct |
| 0324007.VXP | Littelfuse Inc. | 0 | 0324007.VXP-ND | 6,82600 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 6,90000 € | 27,60 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |




