
A319302 | |
|---|---|
DigiKey Part Number | 283-A319302-ND |
Manufacturer | |
Manufacturer Product Number | A319302 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A31930203 | Eaton - Electronics Division | 100 | 283-A31930203-ND | 4,15000 € | Parametric Equivalent |
| A31930204 | Eaton - Electronics Division | 0 | 283-A31930204-ND | 2,06120 € | Parametric Equivalent |
| A319302MP | Eaton - Electronics Division | 0 | 283-A319302MP-ND | 2,55110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,72950 € | 172,95 € |
| Unit Price without VAT: | 1,72950 € |
|---|---|
| Unit Price with VAT: | 2,05811 € |


