
A31930203 | |
|---|---|
DigiKey Part Number | 283-A31930203-ND |
Manufacturer | |
Manufacturer Product Number | A31930203 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,94500 € | 29,45 € |
| 25 | 2,57960 € | 64,49 € |
| 50 | 2,35220 € | 117,61 € |
| 100 | 2,16430 € | 216,43 € |
| 300 | 1,93727 € | 581,18 € |
| 500 | 1,85654 € | 928,27 € |
| 1.000 | 1,76748 € | 1.767,48 € |
| 5.000 | 1,62935 € | 8.146,75 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

