Parametric Equivalent
Parametric Equivalent

A207203R46 | |
|---|---|
DigiKey Part Number | 283-A207203R46-ND |
Manufacturer | |
Manufacturer Product Number | A207203R46 |
Description | A2 FAMILY TB 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 3 | Mounting Type Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202103 | Eaton - Electronics Division | 0 | 283-A202103-ND | 1,96500 € | Parametric Equivalent |
| A20210300 | Eaton - Electronics Division | 0 | 283-A20210300-ND | 2,21180 € | Parametric Equivalent |
| A20210303 | Eaton - Electronics Division | 0 | 283-A20210303-ND | 2,37960 € | Parametric Equivalent |
| A20210304 | Eaton - Electronics Division | 0 | 283-A20210304-ND | 2,44300 € | Parametric Equivalent |
| A202103MP | Eaton - Electronics Division | 0 | 283-A202103MP-ND | 2,57810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86250 € | 286,25 € |
| Unit Price without VAT: | 2,86250 € |
|---|---|
| Unit Price with VAT: | 3,40638 € |

