Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A202103MP | |
|---|---|
DigiKey Part Number | 283-A202103MP-ND |
Manufacturer | |
Manufacturer Product Number | A202103MP |
Description | MAGNUM 2000 SERIES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202103 | Eaton - Electronics Division | 0 | 283-A202103-ND | 1,98070 € | Parametric Equivalent |
| A20210300 | Eaton - Electronics Division | 0 | 283-A20210300-ND | 2,22950 € | Parametric Equivalent |
| A20210303 | Eaton - Electronics Division | 0 | 283-A20210303-ND | 2,46250 € | Parametric Equivalent |
| A20210304 | Eaton - Electronics Division | 0 | 283-A20210304-ND | 2,46250 € | Parametric Equivalent |
| A207103 | Eaton - Electronics Division | 0 | 283-A207103-ND | 2,11920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,59870 € | 259,87 € |
| Unit Price without VAT: | 2,59870 € |
|---|---|
| Unit Price with VAT: | 3,09245 € |

